FDMF8811, Gate Drivers HI PERFORMANCE 100V SPS MODULE

FDMF8811, Gate Drivers HI PERFORMANCE 100V SPS MODULE
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 540 руб.
от 25 шт.1 410 руб.
от 100 шт.1 083.29 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8004673885
Артикул: FDMF8811

Описание

Semiconductors\Power Management ICs\Gate Drivers
FDMF8811 Bridge Power Stage Module

onsemi FDMF8811 Bridge Power Stage (BPS) Module is fully optimized for high current DC-DC switching applications. This 100V compact BPS module integrates a driver IC, two power MOSFETs, and a bootstrap diode. The driver IC of this module enhances the performance with low delay time and matched PWM input propagation delays. The onsemi FDMF8811 uses high-performance PowerTrench™ MOSFET technology that reduces switch ringing in converter applications. This BPS module is available in a 6mm x 7mm PQFN package. The PQFN packaging offers low package resistance to improve the part's current handling capability and performance.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 17.7 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 20 ns
Maximum Turn-On Delay Time: 20 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 6.8 mA
Output Current: 20 A
Package / Case: PQFN-36
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 23.4 ns
Series: FDMF8811
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 8 V
Technology: Si
Type: Full-Bridge
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1209 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем