FODM3012-NF098, Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA

FODM3012-NF098, Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.200 руб.
от 100 шт.144 руб.
от 500 шт.119.17 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004673983
Артикул: FODM3012-NF098

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 3000
If - Forward Current: 60 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 70 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 250 V
Output Type: PhotoTriac
Package / Case: Miniflat
Packaging: Tube
Part # Aliases: FODM3012_NF098
Pd - Power Dissipation: 300 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Вес, г 0.15

Техническая документация

Datasheet
pdf, 218 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»