194C, Power Inductors - Leaded Choke designed for Marshall guitar amp, inductance 40 H @ 50 ma., 194 Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
11 960 руб.
Добавить в корзину 1 шт.
на сумму 11 960 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
40H Unshielded Inductor 50mA 420.2Ohm Nonstandard
Технические параметры
Application: | Tube Guitar Amplifier Choke |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inductance: | 40 H |
Manufacturer: | Hammond |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 420.2 Ohms |
Mounting Style: | Chassis Mount |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 194 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire Leads |
Termination: | Standard |
Tolerance: | 15% |
Type: | Tube Guitar Amp Choke |
Current Rating (Amps) | 50mA |
DC Resistance (DCR) | 420.2Ohm |
ECCN | EAR99 |
Height - Seated (Max) | 3.000"" (76.20mm) |
HTSUS | 8504.50.4000 |
Inductance | 40H |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Box |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 194 -> |
Shielding | Unshielded |
Size / Dimension | 2.500"" L x 2.781"" W (63.50mm x 70.64mm) |
Tolerance | В±15% |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары