ATF16V8CZ-15PU, EEPLD - Electronically Erasable Programmable Logic Devices 250 GATE ZERO POWER 5V - 15NS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 18 шт. —
580 руб.
от 108 шт. —
508 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 62 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 8 I/O |
Number of Macrocells: | 8 |
Operating Supply Current: | 105 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Product: | High Performance EECMOS PLDs |
Propagation Delay - Max: | 15 ns |
Series: | ATF16V8CZ |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Device System Gates | 250 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | Through Hole |
Maximum Number of User I/Os | 8 |
Maximum Operating Current (mA) | 105 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 15 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Macro Cells | 8 |
Opr. Frequency (MHz) | 62 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Product Terms | 8 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 15 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Industrial |
Tradename | ATF16V8 |
Typical Operating Supply Voltage (V) | 5 |
Fabrication Technology | CMOS, TTL |
Family Name | ATF16V8C |
Maximum Internal Frequency | 62MHz |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time | 15ns |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Gates | 150 |
Number of User I/Os | 8 |
Package Type | PDIP |
Propagation Delay Test Condition | 50pF |
Re-programmability Support | Yes |
Width | 7.11mm |
Вес, г | 3.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем