ATF16V8CZ-15SU, EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 25 шт. —
550 руб.
от 111 шт. —
480 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC Tube
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 62 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 8 I/O |
Number of Macrocells: | 8 |
Operating Supply Current: | 105 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product: | High Performance EECMOS PLDs |
Propagation Delay - Max: | 15 ns |
Series: | ATF16V8CZ |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Device System Gates | 250 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | Gull-wing |
Maximum Number of User I/Os | 8 |
Maximum Operating Current (mA) | 105 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 15 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Macro Cells | 8 |
Opr. Frequency (MHz) | 62 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Product Terms | 8 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 15 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Tradename | ATF16V8 |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем