ATF22V10CQZ-20JU, EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 28 I/O Pins 10 macorcells 10 reg

Фото 1/3 ATF22V10CQZ-20JU, EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 28 I/O Pins 10 macorcells 10 reg
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 25 шт.760 руб.
от 114 шт.683 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004680512
Артикул: ATF22V10CQZ-20JU

Описание

Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 38
Manufacturer: Microchip
Maximum Operating Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Macrocells: 10
Operating Supply Current: 80 mA
Operating Supply Voltage: 5 V
Package / Case: PLCC-28
Packaging: Tube
Propagation Delay - Max: 20 ns
Series: ATF22V10C
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Fabrication Technology CMOS, TTL
Family Name ATF22V10C
Maximum Internal Frequency 最低50MHz
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time 20ns
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Gates 350
Number of Macro Cells 10
Number of User I/Os 10
Package Type PLCC
Pin Count 28
Propagation Delay Test Condition 50pF
Re-programmability Support Yes
Width 11.58mm
Propagation Delay 20ns; No.of I/O's
Вес, г 1.18

Техническая документация

Datasheet
pdf, 1823 КБ
Datasheet
pdf, 583 КБ
Datasheet
pdf, 1823 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем