AT30TS74-SS8M-B, Board Mount Temperature Sensors TmpSnsr I2C1.7-5.5V 3.4MHz Ind High Tmp

AT30TS74-SS8M-B, Board Mount Temperature Sensors TmpSnsr I2C1.7-5.5V 3.4MHz Ind High Tmp
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.190 руб.
от 100 шт.175 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004680574
Артикул: AT30TS74-SS8M-B

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology/Atmel
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 610 uA
Output Type: Digital
Package/Case: SOIC-Narrow-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: 30TS74
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Вес, г 0.3