AT42QT1070-SSU, Capacitive Touch Sensors QTouch 7 Ch. Touch Sensor IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 25 шт. —
330 руб.
от 100 шт. —
307 руб.
от 3000 шт. —
226.60 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Sensors\Capacitive Touch Sensors
QTouch™ Sensor ICs Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: | 3000 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Number of Channels: | 7 Channel |
Packaging: | Reel, Cut Tape |
Part # Aliases: | AT42QT1070-SSUR |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button |
Subcategory: | Sensors |
Packaging | Tape and Reel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Series: | AT42QT1070 |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SOIC-14 |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Interface Type | Serial-I2C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Sensing Technology | Spread-Spectrum Charge-Transfer |
Sensor Type | Touch Screen Controllers |
Typical Operating Supply Voltage | 1.8 to 5.5 V |
Width | 3.998mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем
Похожие товары