ATSAM3U4CA-AU, ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32-bit ARM Cortex M3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 10 шт. —
1 960 руб.
от 25 шт. —
1 780 руб.
от 90 шт. —
1 500.43 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | 3xUSART, 4xSPI, Bus, TWI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 96 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 57 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ATSAM3x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM3U |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
Tradename: | Cortex-M3, Cortex |
ADC Channels | 4/4 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM3U |
I2C | 1 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 96 |
Maximum CPU Frequency (MHz) | 96 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Dual |
Number of I/Os | 57 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 52KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|1.8|2.5 |
UART | 1 |
USART | 3 |
USB | 1 |
Watchdog | 1 |
ADCs | 8x10/12 bit |
Data Bus Width | 32bit |
Maximum Frequency | 96MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of PWM Units | 1x16 bit |
Package Type | LQFP |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
USB Channels | 1 |
Width | 14mm |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары