Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMD20E16A-AU, ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM

ATSAMD20E16A-AU, ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 25 шт.610 руб.
от 100 шт.499 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004680729
Артикул: ATSAMD20E16A-AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 6 Timer
Package / Case: TQFP-32
Packaging: Tray
Processor Series: SAMD20E
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: SAMD1/2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 5557 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем