QT60326-ASG, Capacitive Touch Sensors INTEGRATED-CIRCUIT

QT60326-ASG, Capacitive Touch Sensors INTEGRATED-CIRCUIT
Изображения служат только для ознакомления,
см. техническую документацию
3 130 руб.
от 25 шт.2 500 руб.
от 100 шт.2 170 руб.
от 250 шт.2 161.17 руб.
Добавить в корзину 1 шт. на сумму 3 130 руб.
Номенклатурный номер: 8004680825
Артикул: QT60326-ASG

Описание

Sensors\Capacitive Touch Sensors
QTouch™ Sensor ICs Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 160
Interface Type: SPI, UART
Manufacturer: Microchip
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 32 Channel
Operating Supply Voltage: 5 V
Package/Case: TQFP-44
Packaging: Tray
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button
Subcategory: Sensors
Вес, г 3

Техническая документация

Datasheet QT60326-ASG
pdf, 876 КБ