84134017, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston

84134017, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston
Изображения служат только для ознакомления,
см. техническую документацию
17 590 руб.
от 10 шт.14 090 руб.
Добавить в корзину 1 шт. на сумму 17 590 руб.
Номенклатурный номер: 8004680831
Артикул: 84134017
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Type: Indicator
Вес, г 86.5

Техническая документация