84137200, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/10A, DC In, Instantaneous
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 870 руб.
от 10 шт. —
14 940 руб.
Добавить в корзину 1 шт.
на сумму 18 870 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 10A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | GN -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Вес, г | 86.5 |
Техническая документация
Datasheet
pdf, 7119 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ