739W-X2/32, AC Power Plugs & Receptacles 15A 125VAC BLACK PCB TERMINALS

739W-X2/32, AC Power Plugs & Receptacles 15A 125VAC BLACK PCB TERMINALS
Изображения служат только для ознакомления,
см. техническую документацию
1791 шт., срок 7-9 недель
430 руб.
от 10 шт.330 руб.
от 50 шт.301 руб.
от 100 шт.280.46 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004681156
Артикул: 739W-X2/32

Описание

Connectors\Power Connectors\AC Power Plugs & Receptacles
739W AC Receptacles Qualtek Electronics 739W AC Receptacles are power connectors with 15A current and 125VAC voltage ratings. The 739W receptacles are available in different termination styles, 739W-X2/32 with Insulation Displacement Connector (IDC) and 739W-X2/32-A with solder termination styles. The 739W AC receptacles feature a single port and a nylon body insulator, and are available in 0.8mm to 1.8mm panel and 0.4mm contact pin thickness.

Технические параметры

Brand: Qualtek
Color: Black
Compliance: UL; cUL
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Manufacturer: Qualtek
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Panel-Snap In
NEMA Rating: 5-15
Number of Ports: 1 Port
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Receptacles
Subcategory: Power Connectors
Termination Style: PCB
Voltage Rating: 125 V
Вес, г 17

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.