DB0620505H1A-BT0, Blowers & Centrifugal Fans Blower, 61.8x57.3x5.6, 5VDC, 2.68CFM, 1.9W, 42.8dBA, 4Lead, PWM, Slim-Line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
DB Series DC BlowersWakefield-Vette DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12.000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield-Vette DB series DC blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50.000 hours or L-10 to 70.000 at 40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.
Технические параметры
Рабочее напряжение,В | 5 | |
Шум, дБA | 42.8 | |
Производительность,м.куб./мин. | 2.68 | |
Brand: | Wakefield-Vette | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Manufacturer: | Wakefield-Vette | |
Product Category: | Blowers & Centrifugal Fans | |
Series: | DB | |
Subcategory: | Fans, Blowers & Accessories | |
Tradename: | Slim-Line | |
Current Rating (Amps) | 0.380A | |
ECCN | EAR99 | |
Fan Type | Blower | |
Features | PWM Control, Speed Sensor(Tach) | |
HTSUS | 8414.59.6560 | |
Ingress Protection | IP55-Dust Protected, Water Resistant | |
Lifetime @ Temp. | 50000 Hrs @ 40В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Noise | 42.8dB(A) | |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | Slim-Line-> | |
Size / Dimension | Rectangular/Rounded-61.8mm L x 57.3mm H | |
Static Pressure | 0.783 in H2O(195.0 Pa) | |
Termination | 4 Position Rectangular Connector | |
Voltage Range | 3.5 ~ 5.5VDC | |
Weight | 0.038 lb(17.24 g) | |
Width | 5.60mm | |
Вес, г | 17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары