1103015-2, Heavy Duty Power Connectors MDL2.8.BU.C

1103015-2, Heavy Duty Power Connectors MDL2.8.BU.C
Изображения служат только для ознакомления,
см. техническую документацию
5 900 руб.
от 10 шт.4 600 руб.
от 20 шт.4 400 руб.
от 50 шт.3 960.87 руб.
Добавить в корзину 1 шт. на сумму 5 900 руб.
Номенклатурный номер: 8004681842
Артикул: 1103015-2
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Harsh Environment Products

TE Connectivity's Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. These Harsh Environment Products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Brand: TE Connectivity/AMP
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Polyamide(PA)
Insert/Contact Gender: Female
Manufacturer: TE Connectivity
Number of Positions: 8 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: HDC
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: HTS
Voltage Rating: 400 V
Вес, г 19

Техническая документация

Datasheet 1103015-2
pdf, 755 КБ