1-1355200-1, Automotive Connectors 2P RECPT HOUSING MCP

Фото 1/4 1-1355200-1, Automotive Connectors 2P RECPT HOUSING MCP
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.300 руб.
от 100 шт.245 руб.
от 500 шт.219.37 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004681881
Артикул: 1-1355200-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Описание Разъем: automotive, Multiple Contact Point (MCP) 2,8, вилка Характеристики
Категория Разъем

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-HB
Gender: Receptacle(Female)
Housing Material: Polyamide(PA)
Ingress Protection: IP67
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 6 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Sealed Connector Housing
Gender Female
Housing Material PA
Mounting Type Cable Mount
Number of Contacts 2
Number of Rows 1
Series AMP MCP 2.8
Type Automotive connector housing
Вес, г 6.412

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 207 КБ