1-2186329-1, Cylindrical Battery Contacts, Clips, Holders & Springs T200-PRINTHEAD- HOLDER-SPRING

1-2186329-1, Cylindrical Battery Contacts, Clips, Holders & Springs T200-PRINTHEAD- HOLDER-SPRING
Изображения служат только для ознакомления,
см. техническую документацию
9 490 руб.
от 10 шт.7 820 руб.
Добавить в корзину 1 шт. на сумму 9 490 руб.
Номенклатурный номер: 8004681976
Артикул: 1-2186329-1
Бренд: TE Connectivity

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
T2212 Thermal Transfer Printer & Accessories

TE Connectivity T2212 Thermal Transfer Printer is specifically designed to print on a wide range of TE Connectivity labels, cable markers, and identification heat shrink sleeves. The T2212 device is a robust entry-level industrial computer-driven 300dpi thermal transfer printer that features a full-color touch screen interface with icon-based setting adjustments. The printer is equipped with an additional RS232 port and Flashcard, USB, Ethernet, and serial ports. Various preloaded tutorials answer commonly-asked questions without connection to the internet.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Subcategory: Battery
Вес, г 2

Техническая документация

BX0017
Bulgin
10 290 руб.
BX0027
Bulgin
10 630 руб.
BXS003/1
Bulgin
11 320 руб.
BX0002/1
Bulgin
10 110 руб.