2178438-1, Terminals STR RECP 20-24 AWG F-Spring Contact

Фото 1/2 2178438-1, Terminals STR RECP 20-24 AWG F-Spring Contact
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 5000 шт.
от 10000 шт.14 руб.
от 25000 шт.13 руб.
Добавить в корзину 5000 шт. на сумму 85 000 руб.
Номенклатурный номер: 8004682784
Артикул: 2178438-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
Faston F-Series Terminal

TE Connectivity's (TE) Faston F-Series Terminals feature a low-profile and lower mating force. Meeting the highest quality and safety requirements for several applications in a wide variety of industries and markets, the TE's Faston F-Series features high normal forces in the contact area, good wiping action during contact engagement, long-life interconnections, and easy insertion, particularly when mating tabs are located in difficult to reach areas.

Технические параметры

Brand: TE Connectivity/AMP
Color: Silver
Contact Material: Steel
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 5000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Push in
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON 0.25
Stud/Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Tab
Wire Gauge Max: 20 AWG
Wire Gauge: 20 AWG
Contact Material Steel
Contact Plating Pre-Nickel
Gender Female
Insulation Uninsulated
Maximum Wire Size AWG 20AWG
Maximum Wire Size mm² 0.5mm²
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series FASTON.250
Tab Size 3(Section E-E)mm, 4.6(Section B-B)mm
Termination Method Crimp
Type Receptacle
Вес, г 0.66

Техническая документация