2213254-1, LED Lighting Mounting Accessories LED HOLDER Z50 LW PROFILE 1919

Фото 1/5 2213254-1, LED Lighting Mounting Accessories LED HOLDER Z50 LW PROFILE 1919
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.780 руб.
от 20 шт.602 руб.
от 100 шт.452.26 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004682819
Артикул: 2213254-1
Бренд: TE Connectivity

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
Описание Разъем держатель LED, 44x3,4мм, Применение LED освещение Характеристики
Категория Разъем

Технические параметры

Brand: TE Connectivity/P&B
Diameter: 44 mm
Factory Pack Quantity: Factory Pack Quantity: 20
For Use With: Citizen CLL030/032
Manufacturer: TE Connectivity
Mounting Style: Screw Mount
Packaging: Bulk
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Series: Z50
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Accessory Type LED - Holder
ECCN EAR99
For Use With/Related Products 2PHM30x, CLL030/032, SDWxF1C, SDWx3F1C
HTSUS 8536.61.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Video File LUMAWISE LED Holder Z50Lumawise LED Holders
For Use With Citizen CLL030, Citizen CLL032
Series LUMAWISE Z50 1919
3D Model 2213254-1.pdf
Category Optoelectronics
Family Accessories
Other Names A119633
Standard Package 1
Вес, г 1

Техническая документация

Datasheet
pdf, 139 КБ
Datasheet
pdf, 572 КБ
Datasheet
pdf, 278 КБ
Документация
pdf, 299 КБ