5-2301994-7, Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X1 3.62mm plug

5-2301994-7, Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X1 3.62mm plug
Изображения служат только для ознакомления,
см. техническую документацию
2 860 руб.
от 10 шт.2 450 руб.
от 50 шт.2 160 руб.
от 100 шт.1 898.86 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8004683624
Артикул: 5-2301994-7
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors
Industrial RJ45 Jacks with Integrated Magnetics

TE Connectivity's Industrial RJ45 Jacks with Integrated Magnetics offers a highly integrated connectivity solution. The jack integrates magnetics for improved EMI noise shielding, allowing for more reliable connections. Features include improved corrosion resistance, an extended temperature range, and a long lifetime that meet the requirements for industrial environments. Applications include industrial computers, hubs, routers, and wireless access points.

Технические параметры

Тип разъёма RJ-45
Application: 10/100/1000 Base-T
Brand: TE Connectivity
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Finger
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder Pin
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 6

Техническая документация