02540208Z, Fuse Holder 2AG 8 POLE

02540208Z, Fuse Holder 2AG 8 POLE
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
3 250 руб.
от 10 шт.2 910 руб.
от 50 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Номенклатурный номер: 8004685313
Артикул: 02540208Z
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 50
Fuse Size/Group: 5 mm x 15 mm(2AG)
Illumination: Non-Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 8 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Blocks
Series: 254
Subcategory: Fuses
Voltage Rating: 400 V
Вес, г 18.66

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.