P0300SCLRP, Thyristor Surge Protection Devices - TSPD 500A 25V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9406 шт., срок 6-8 недель
280 руб.
от 10 шт. —
220 руб.
от 100 шт. —
161 руб.
от 500 шт. —
143.48 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-0S-LRP Voice-DS1 SIDACtor® Protection ThyristorsLittelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 40 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 50 A |
Off-State Capacitance CO: | 110 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package/Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 25 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
California Prop 65 | Warning Information |
Capacitance | 250pF |
Current - Hold (Ih) | 50mA |
Current - Peak Pulse (10/1000Вµs) | 100A |
Current - Peak Pulse (8/20Вµs) | 400A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
RoHS Status | ROHS3 Compliant |
Series | SIDACtorВ® -> |
Voltage - Breakover | 40V |
Voltage - Off State | 25V |
Voltage - On State | 4V |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 4 2.2A |
Pin Count | 2 |
PPAP | No |
Rated Average On-State Current (A) | 2.2 |
Repetitive Peak Forward Blocking Voltage (V) | 25(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 25(Min) |
Supplier Package | DO-214AA |
Surge Current Rating (A) | 35(Min) |
Maximum Holding Current | 50mA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Package Type | DO-214AA(SMB) |
Peak On-State Voltage | 4V |
Repetitive Peak Forward Blocking Voltage | 25V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 25V |
Surge Current Rating | 0.8A |
Width | 3.95mm |
Category | Circuit Protection |
Current - Peak Pulse (10/1000µs) | 100A |
Current - Peak Pulse (8/20µs) | 400A |
Family | TVS-Thyristors |
Online Catalog | SIDACtor® Pxxx0S Series |
Other Names | P0300SCLRPDKR |
Product Training Modules | Introduction to SIDACtor Devices |
Standard Package | 1 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 517 КБ
Datasheet
pdf, 587 КБ
Datasheet
pdf, 139 КБ
Datasheet
pdf, 439 КБ
Документация
pdf, 669 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары