P2300SALRP, Thyristor Surge Protection Devices - TSPD 500A 190V

P2300SALRP, Thyristor Surge Protection Devices - TSPD 500A 190V
Изображения служат только для ознакомления,
см. техническую документацию
4634 шт., срок 6-8 недель
280 руб.
от 10 шт.240 руб.
от 100 шт.181 руб.
от 500 шт.147.86 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8004685784
Артикул: P2300SALRP
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors

Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 260 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 25 pF to 35 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package/Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 190 V
Series: P-S
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.