TMOV14RP150E, Varistors THERMALLY PROTECTED VARISTOR 14MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1555 шт., срок 6-8 недель
450 руб.
от 10 шт. —
380 руб.
от 100 шт. —
324 руб.
от 250 шт. —
289.85 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Circuit Protection\Varistors
Electrical Vehicle AC ChargersLittelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.
Технические параметры
Brand: | Littelfuse |
Capacitance: | 800 pF |
Clamping Voltage: | 395 V |
Diameter: | 14 mm |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Peak Surge Current: | 6 kA |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | TMOV |
Subcategory: | Varistors |
Surge Energy Rating: | 60 J |
Termination Style: | Radial |
Tradename: | IMOV |
Varistor Voltage: | 264 V |
Voltage Rating AC: | 150 VAC |
Voltage Rating DC: | 264 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Technology | Metal Oxide |
Varistor Voltage (V) | 264 |
Maximum AC Voltage Rating (V) | 150 |
Maximum DC Voltage Rating (V) | 200 |
Clamping Voltage (V) | 395 |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 6000 |
Capacitance Value | 800pF |
Energy (J) | 60 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 17 |
Product Depth (mm) | 9 |
Product Height (mm) | 22 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Вес, г | 14.31 |
Техническая документация
Datasheet
pdf, 1037 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.