Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33EP512GM706-E/PT, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp

dsPIC33EP512GM706-E/PT, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 25 шт.2 080 руб.
от 100 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Номенклатурный номер: 8004686562
Артикул: dsPIC33EP512GM706-E/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Microchip
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Packaging: Tray
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Qualification: AEC-Q100
Series: dsPIC33EP512GM706
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 6.16

Техническая документация

Datasheet
pdf, 3964 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем