AC164127-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 030 руб.
Добавить в корзину 1 шт.
на сумму 58 030 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
LCD Touch Screen Display Evaluation Board
Технические параметры
Base Product Number | AC164127 -> |
ECCN | 3A992A |
Function | LCD Touch Screen |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | 4.3"" 480x272 WQVGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Parallel Interface |
Supplied Contents | Board(s) |
Type | Display |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AC164127-5, DM240312 |
Manufacturer: | Microchip |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Expansion Boards |
Subcategory: | Embedded Solutions |
Classification | Daughter Board |
Diagonal Display Size | 4.3in |
Display Technology | LCD |
For Use With | PICtail Plus LCD Controller Board |
Kit Classification | Development Board |
Kit Name | Graphics Display Powertip |