AC320007, Touch Sensor Development Tools maxTouch Curiosity Pro Extension Board for Xplained Pro
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 590 руб.
Добавить в корзину 1 шт.
на сумму 48 590 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsAccomplish a specific task or use case for design projects with Microchip's line of sensor development kits. Microchip's simple and flexible developments kits help realize project needs by supporting multiple sensors technologies, devices and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Parallel, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Extension Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ILI9488 |
Type: | maXTouch Curiosity Pro |
Base Product Number | AC320007 -> |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | LCD Touchscreen 3.5 |
HTSUS | 9013.80.9000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Curiosity, Xplained Pro |
RoHS Status | ROHS3 Compliant |
Series | maXTouchВ® -> |
Type | Display |
Utilized IC / Part | ILI9488 |
Featured Device | ILI9488 |
Kit Classification | Development Board |
Kit Name | maXTouch® Curiosity Pro Board |
Техническая документация
Datasheet AC320007
pdf, 445 КБ
Datasheet AC320007
pdf, 449 КБ
Похожие товары