ADM00902, Temperature Sensor Development Tools EMC2103-4 Fan Ctrl with Look-up Table

ADM00902, Temperature Sensor Development Tools EMC2103-4 Fan Ctrl with Look-up Table
Изображения служат только для ознакомления,
см. техническую документацию
45 520 руб.
Добавить в корзину 1 шт. на сумму 45 520 руб.
Номенклатурный номер: 8004686670
Артикул: ADM00902

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensor Development Kits

Accomplish a specific task or use case for design projects with Microchip's line of sensor development kits. Microchip's simple and flexible developments kits help realize project needs by supporting multiple sensors technologies, devices and architectures.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 12 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: EMC2103-4
Type: Fan Controller, Temperature Sensor

Техническая документация

Datasheet
pdf, 5148 КБ