DSPIC33FJ256MC710-I/PF, Микроконтроллер 16-бит 256кБ Флэш-память 100TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 3 шт. —
940 руб.
от 6 шт. —
879 руб.
от 11 шт. —
830 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Технические параметры
ADC Channels | 24/24 |
ADC Resolution (bit) | 10/12 |
Automotive | No |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 85 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 8 |
RAM Size | 30KB |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 12bit |
ADCs | 2(24x12 bit) |
Data Bus Width | 16bit |
Device Million Instructions per Second | 40MIPS |
Maximum Frequency | 80MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 2 |
Number of UART Channels | 2 |
Numeric and Arithmetic Format | ALU |
Package Type | TQFP |
Pulse Width Modulation | 1(8x16 bit) |
PWM Channels | 8 |
PWM Resolution | 16bit |
Series | DSPIC33FJ256MC710 |
Timer Resolution | 16 bit, 32bit |
Timers | 4x32-bit, 9x16-bit |
Width | 12mm |
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 30 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | CAN/I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 85 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | dsPIC33FJ256MC710 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Product Range | dsPIC33F Series; Core Frequency |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары