EMC1822T-2E/RW, Board Mount Temperature Sensors 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR

EMC1822T-2E/RW, Board Mount Temperature Sensors 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 25 шт.172 руб.
от 100 шт.160.55 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004686761
Артикул: EMC1822T-2E/RW

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
EMC18xx Multi-Ch Low Voltage Temperature Sensors
Microchip EMC18xx Multi-Channel Low Voltage Temperature Sensors are high-accuracy, 2-wire (I 2 C) temperature sensors with resistor programmable system shutdown. The EMC18xx components provide a rate of change temperature measurement with associated alerts, adding another protective measurement layer to catch and manage variable system temperatures.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Type: Digital
Package / Case: WDFN-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Series: EMC1822
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 1100 КБ