MCP39F511N-E/MQ, Current & Power Monitors & Regulators Power Monitor Dual Channel

MCP39F511N-E/MQ, Current & Power Monitors & Regulators Power Monitor Dual Channel
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 25 шт.790 руб.
от 73 шт.670 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004686999
Артикул: MCP39F511N-E/MQ

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: 0.1%
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage Range: 2.7 V to 3.6 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Package / Case: QFN-28
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Qualification: AEC-Q100
Sensing Method: High or Low Side
Series: MCP39F511
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 0.23

Техническая документация

Datasheet MCP39F511N-E/MQ
pdf, 721 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем