MCP4011T-103E/MS, Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
160 руб.
от 100 шт. —
144 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Digital Potentiometer ICs
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Digital Interface: | Serial(2-Wire) |
Factory Pack Quantity: | 2500 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package/Case: | MSOP-8 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Linear |
Taps per POT: | 64 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Base Part Number | MCP4011 |
Configuration | Potentiometer |
Features | - |
Interface | Up/Down(U/D, CS) |
Manufacturer | Microchip Technology |
Memory Type | Volatile |
Number of Circuits | 1 |
Number of Taps | 64 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resistance - Wiper (Ohms) (Typ) | 70 |
Resistance (Ohms) | 10k |
Series | - |
Supplier Device Package | 8-MSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 150 ppm/В°C |
Tolerance | В±20% |
Voltage - Supply | 1.8 V ~ 5.5 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 4208 КБ
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары