MCP4017T-103E/LT, Digital Potentiometer ICs 10K I2C single 7-bit volatile memory
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
160 руб.
от 100 шт. —
144 руб.
от 3000 шт. —
121.49 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения1
Описание
Semiconductors\Digital Potentiometer ICs
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | 7 Bit Single I2C Digital Rheostat |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SC-70-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Series: | MCP4017 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Log |
Taps per POT: | 128 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory: | Volatile |
Automotive | Yes |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.045(Typ) |
Memory Type | Volatile |
Military | No |
Minimum Single Supply Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Supply Type | Single |
Resistance Value - (kOhm) | 10 |
Supplier Package | SC-70 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары