MCP4017T-104E/LT, Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT 100k Ohm

Фото 1/3 MCP4017T-104E/LT, Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT 100k Ohm
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.190 руб.
от 25 шт.155 руб.
от 100 шт.143.99 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004687005
Артикул: MCP4017T-104E/LT

Описание

Semiconductors\Digital Potentiometer ICs
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Description/Function: 7 Bit Single I2C Digital Rheostat
Digital Interface: I2C
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 80 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: SC-70-6
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Series: MCP4017
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Log
Taps per POT: 128
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Type: 7 Bit Single I2C Digital POT with Volatile Memory
Wiper Memory: Volatile
Brand Microchip Technology
Description/Function 7 Bit Single I2C Digital Rheostat
Digital Interface I2C
Factory Pack Quantity 3000
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Number Of POTs Single
Operating Supply Current 80 uA
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case SC-70-6
Packaging Cut Tape or Reel
Product Category Digital Potentiometer ICs
Product Type Digital Potentiometer ICs
Resistance 100 kOhms
Subcategory Digital Potentiometer ICs
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Taper Log
Taps Per POT 128
Temperature Coefficient 50 PPM/C
Termination Style SMD/SMT
Tolerance 20%
Type 7 Bit Single I2C Digital POT with Volatile Memory
Wiper Memory Volatile
Control Interface Serial(2-Wire, I2C)
Memory Type Volatile
Number of Positions 128
Number of Pot per Package 1
Operating Temperature -40 to 125 ?C
Package 6SC-70
Rad Hard No
Resistance Value 100 kOhm
Вес, г 0.426

Техническая документация

Datasheet
pdf, 2762 КБ
Datasheet
pdf, 2460 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем