MCP4018T-103E/LT, Digital Potentiometer ICs 10K I2C single 7-bit volatile memory
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 25 шт. —
155 руб.
от 100 шт. —
143.99 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Semiconductors\Digital Potentiometer ICs
MCP4017/MCP4018/MCP4019 I2C Digital PotentiometersMicrochip Technology MCP4017, MCP4018, and MCP4019 I 2 C Digital Potentiometers provide the advantages of low-power consumption and digital control. The MCP4017, MCP4018, and MCP4019 Potentiometers are controlled digitally through an I 2 C interface. This eliminates the need for human interaction and increases system reliability, accuracy, and flexibility while keeping costs low. These devices also feature low static current consumption of just 2.5mA to extend battery life in a variety of consumer and industrial applications. The Microchip Technology MCP4017, MCP4018, and MCP4019 are available in 5- and 6-pin SC-70 packages.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | 7 Bit Single I2C Digital Potentiometer |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SC-70-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Series: | MCP4018 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Log |
Taps per POT: | 128 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory: | Volatile |
Control Interface | Serial-2 Wire, Serial-I2C |
Maximum Operating Temperature | +125 °C |
Memory Type | Volatile |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Positions | 128 |
Number of Pots per Package | 1 |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Resistance Value | 10kΩ |
Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V |
Width | 1.25mm |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары