MCP4231T-103E/SL, Digital Potentiometer ICs Dual 7B V SPI POT

MCP4231T-103E/SL, Digital Potentiometer ICs Dual 7B V SPI POT
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 25 шт.290 руб.
от 100 шт.238 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004687046
Артикул: MCP4231T-103E/SL

Описание

Semiconductors\Digital Potentiometer ICs
MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial, SPI
Factory Pack Quantity: 2600
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: SOIC-14
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 10 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 128
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Вес, г 0.34

Техническая документация

Datasheet MCP4132T-503E/SN
pdf, 2147 КБ