MCP7940MT-I/MNY, Real Time Clock I2C RTCC 64B SRAM No VBAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
210 руб.
от 25 шт. —
194 руб.
от 100 шт. —
177.65 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Real-Time ClocksMicrochip Real-Time Clocks are offered from basic low-cost devices to a variety of mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery backed clock device. With, I2C and SPI RTCCs available, various applications can be supported at a price that is lower with fewer features and lower performance.
Технические параметры
Battery Backup Switching: | No Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | TDFN-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Battery Backup Switching | No Backup Switching |
Brand | Microchip Technology |
Factory Pack Quantity | 3300 |
Function | Calendar, Clock |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Package / Case | TDFN-8 |
Packaging | Cut Tape |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.001764 oz |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 856 КБ
Datasheet MCP7940M-I/SN
pdf, 1266 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары