MCP795W20-I/SL, Real Time Clock 2Kb EE 64B SRAM WD TED ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 25 шт. —
470 руб.
от 114 шт. —
399 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Function: | Alarm, Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, SPI |
RTC Memory Size: | 2 kB |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Base Product Number | MCP795W20 -> |
Current - Timekeeping (Max) | 1ВµA @ 1.8V ~ 5.5V |
Date Format | YY-MM-DD-dd |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM |
HTSUS | 8542.39.0001 |
Interface | SPI |
Memory Size | 64B |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Time Format | HH:MM:SS:hh (12/24 hr) |
Type | Clock/Calendar |
Voltage - Supply | 1.8V ~ 3.6V |
Voltage - Supply, Battery | 1.3V ~ 3.6V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары