MCP8024T-H/MP, Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) PreDriver

MCP8024T-H/MP, Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) PreDriver
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 25 шт.690 руб.
от 100 шт.579 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004687191
Артикул: MCP8024T-H/MP

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Motor Control for Brushless DC Motors Microchip Technology Motor Control for Brushless DC Motors is a full line of MCUs, ignition controllers, and brushless DC Motor control drivers. The devices are useful in embedded applications with extremely low power consumption. Use these to increase control system capability and improve embedded design efficiency. This collection includes complete motor control and drives solutions for automotive and industrial applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 900 uA
Operating Supply Voltage: 6 V to 40 V
Output Current: 20 mA
Package/Case: QFN-40
Packaging: Reel, Cut Tape
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1198 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем