MCP9800A5T-M/OT, Board Mount Temperature Sensors High-Accuracy 12-bit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 25 шт. —
340 руб.
от 100 шт. —
298 руб.
от 3000 шт. —
259.03 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Infotainment Applications Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Current: | 200 uA |
Output Type: | Digital |
Package/Case: | SOT-23A-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor with Alert |
Accuracy - Highest (Lowest) | В±1В°C(В±3В°C) |
Base Part Number | MCP9800 |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | IВІC/SMBus |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resolution | 11 b |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | SOT-23-5 |
Test Condition | -10В°C ~ 85В°C(-55В°C ~ 125В°C) |
Voltage - Supply | 2.7V ~ 5.5V |
Вес, г | 1 |
Техническая документация
Похожие товары