MIC2128YML-TR, Switching Controllers High Voltage COT Controller with Soft Start
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 25 шт. —
360 руб.
от 100 шт. —
329 руб.
от 5000 шт. —
286.53 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MIC2128 Synchronous Buck ControllerMicrochip Technology MIC2128 Synchronous Buck Controller features a unique adaptive ON-time control architecture. The MIC2128 operates over an input voltage range from 4.5V to 75.0V and can be used to supply load current up to 25A (thermally limited). The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 270kHz to 800kHz.
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Input Voltage: | 4.5 V to 75 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Voltage: | 600 mV to 30 V |
Package / Case: | VQFN-16 |
Packaging: | Reel, Cut Tape |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | MIC2128 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 270 kHz to 800 kHz |
Topology: | Buck |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Maximum Switching Frequency (kHz) | 800 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 75 |
Output Voltage (V) | 0.6(Min) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Topology | Step Down |
Вес, г | 0.64 |
Техническая документация
Datasheet
pdf, 1018 КБ
Datasheet MIC2128YML-T5
pdf, 790 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары