MTCH652-I/MV, Buffers & Line Drivers 18-Volt Capacitive Touch Line Driver

MTCH652-I/MV, Buffers & Line Drivers 18-Volt Capacitive Touch Line Driver
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.750 руб.
от 25 шт.668 руб.
от 91 шт.564.70 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004687232
Артикул: MTCH652-I/MV

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
MTCH650 & MTCH652 Projected Capacitive Drivers

Microchip Technology MTCH650 and MTCH652 Projected Capacitive Drivers are line driver / level shifter devices, with the MTCH650 providing up to 21 level shifters and the MTCH652 providing up to 19 level shifters. The MTCH650 requires only a 3-wire serial interface, latch enable (LE), and 2 capacitors. The MTCH652 offers an integrated compact boost convertor, which provides an easy-to-use solution for driving High Voltage (HV) outputs. The MTCH652 requires only a 3-wire serial interface, latch enable (LE), 2 capacitors, a PWM, and a small inductor. The PWM is used to drive the boost and allows flexibility in duty cycle and frequency. The selectable internal Soft Start limits initial in-rush currents, preventing system brown outs.

Технические параметры

Brand: Microchip Technology/Atmel
Factory Pack Quantity: Factory Pack Quantity: 91
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 18 Output
Operating Supply Current: 1.4 mA
Package/Case: UQFN-28
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Quiescent Current: 200 uA
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем