DSPIC33FJ16GS502-E/MM, Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH SMPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 610 руб.
от 25 шт. —
1 510 руб.
от 100 шт. —
1 319.65 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33F 16-Bit Digital Signal ControllersMicrochip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | DSPIC33FJ16GS502 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
ADC Channels | 8 |
ADC Resolution | 10bit |
ADCs | 1(8x10 bit) |
Automotive Standard | AEC-Q100 |
Data Bus Width | 16bit |
Device Million Instructions per Second | 40MIPS |
Instruction Set Architecture | C |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of Timers | 2 |
Number of UART Channels | 2 |
Numeric and Arithmetic Format | ALU |
Package Type | QFN |
Pin Count | 28 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
PWM Channels | 4 |
RAM Size | 2 kB |
Series | DSPIC |
Timer Resolution | 16 bit, 32bit |
Timers | 1(1x32 bit), 1(3x16 bit) |
Typical Operating Supply Voltage | 3.3 V |
Width | 6mm |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары