PQU650-48, Switching Power Supplies AC/DC 650W Openframe (4x6), 48V, Terminal Block, RoHs (PoE)

Фото 1/2 PQU650-48, Switching Power Supplies AC/DC 650W Openframe (4x6), 48V, Terminal Block, RoHs (PoE)
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 180 руб.
от 5 шт.49 040 руб.
от 10 шт.47 430 руб.
от 20 шт.42 911.57 руб.
Добавить в корзину 1 шт. на сумму 54 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004687961
Артикул: PQU650-48

Описание

Power\Power Supplies\Switching Power Supplies

Технические параметры

Approvals: ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC
Brand: Murata Power Solutions
Dimensions: 152.4 mm x 101.6 mm x 39.97 mm
Efficiency: 94%
Factory Pack Quantity: 20
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 13.6 A
Output Power: 650 W
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Power - Convection: 450 W
Power - Forced Air: 650 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: U Channel Power Supply Converter
Approvals ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC
Efficiency 94%
Factory Pack Quantity 20
Industry Medical, Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 4 kVAC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Minimum Operating Temperature -30 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Output Current-Channel 1 13.6 A
Output Power 650 W
Output Voltage-Channel 1 48 VDC
Packaging Bulk
Power - Convection 450 W
Power - Forced Air 650 W
Product Switching Supplies
Series PQU650
Type U Channel Power Supply Converter
Вес, г 761

Техническая документация

Datasheet
pdf, 1380 КБ
Datasheet
pdf, 1288 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.