AD1582ARTZ-REEL7, Voltage References IC, 2.5V MICROPOWER REF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
660 руб.
от 100 шт. —
495 руб.
от 250 шт. —
465.33 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
Описание Источник опорного напряжения SOT23
Технические параметры
Accuracy: | 3.5 mV/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.8% |
Input Voltage: | 2.7 V to 12 V |
Load Regulation: | 3.5 mV/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 70 uA |
Output Current: | 5 mA |
Output Voltage: | 2.5 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 12 V |
Series: | AD1582 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 50 PPM/C |
Topology: | Series References |
Base Product Number | AD1582 -> |
Current - Output | 5mA |
Current - Supply | 70ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 70ВµVp-p |
Noise - 10Hz to 10kHz | 50ВµVrms |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
PCN Design/Specification | http://www.analog.com/media/en/PCN/ADI_PCN_13_0184 |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Temperature Coefficient | 100ppm/В°C |
Tolerance | В±0.8% |
Video File | Introducing Power by Linear |
Voltage - Input | 2.7V ~ 12V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.8% |
Lead Shape | Gull-wing |
Line Regulation | 25uV/V |
Load Regulation | 3.5mV/mA |
Maximum Input Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 5 |
Maximum Temperature Coefficient | 100ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Topology | Series |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары