AD8494ARMZ-R7, Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation

AD8494ARMZ-R7, Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
2 240 руб.
от 10 шт.1 780 руб.
от 100 шт.1 450 руб.
от 250 шт.1 285.94 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Номенклатурный номер: 8004689825
Артикул: AD8494ARMZ-R7
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-3 C
Brand: Analog Devices
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 180 uA
Output Type: Analog
Package / Case: MSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Thermocouple Amplifiers
Series: AD8497
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 590 КБ