AD9945KCPZRL7, Analog Front End - AFE 12 Bit 40 MSPS Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 050 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 550 руб.
от 100 шт. —
2 257.84 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Input Type: | Single-Ended |
Input Voltage: | 3 V |
Interface Type: | Serial, 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 3.6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.85 V |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3 V |
Package / Case: | LFCSP-32 |
Pd - Power Dissipation: | 160 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Resolution: | 12 bit |
Sampling Rate: | 40 MS/s |
Series: | AD9945 |
SNR - Signal to Noise Ratio: | 76 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Type: | CCD/CIS Signal Processor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(3-Wire) |
Lead Shape | No Lead |
Maximum Input Voltage Range | 1Vp-p(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.85 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 12 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | CCD |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 260 КБ
Datasheet AD9945KCPZ
pdf, 275 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары