ADA4571-2WHRZ-RL, Board Mount Hall Effect / Magnetic Sensors Dual Integrated AMR Angle Sensor and Signal Conditioner

ADA4571-2WHRZ-RL, Board Mount Hall Effect / Magnetic Sensors Dual Integrated AMR Angle Sensor and Signal Conditioner
Изображения служат только для ознакомления,
см. техническую документацию
2 330 руб.
от 10 шт.1 640 руб.
от 100 шт.1 320 руб.
от 250 шт.1 184.11 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Номенклатурный номер: 8004689931
Артикул: ADA4571-2WHRZ-RL
Бренд: Analog Devices

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Analog
Package / Case: SOIC-16
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Qualification: AEC-Q100
Series: ADA4571-2
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: AMR Sensor
Вес, г 0.16

Техническая документация

Datasheet
pdf, 274 КБ