ADAU1401AWBSTZ, Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs

ADAU1401AWBSTZ, Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
Изображения служат только для ознакомления,
см. техническую документацию
3 240 руб.
от 10 шт.2 780 руб.
от 25 шт.2 150 руб.
от 100 шт.1 865.73 руб.
Добавить в корзину 1 шт. на сумму 3 240 руб.
Номенклатурный номер: 8004689949
Артикул: ADAU1401AWBSTZ
Бренд: Analog Devices

Описание

Semiconductors\Audio ICs\Audio DSPs
SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 24.576 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 6 Converters
Operating Supply Current: 50 mA
Operating Supply Voltage: 3.3 V, 1.8 V
Package / Case: LQFP-48
Packaging: Tray
Pd - Power Dissipation: 259.5 mW
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Audio DSPs
Program Memory Size: 5 kB
PSRR - Power Supply Rejection Ratio: 50 dB
Qualification: AEC-Q100
Resolution: 24 bit
Series: ADAU1401A
SNR - Signal to Noise Ratio: 100 dB, 104 dB
Subcategory: Audio ICs
THD plus Noise: -83 dB
Type: Audio Processor
Вес, г 0.18

Техническая документация

Datasheet
pdf, 820 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем